DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3212M1Q_R1_00001

DigiKey Part Number
3757-PE3212M1Q_R1_00001TR-ND - Tape & Reel (TR)
3757-PE3212M1Q_R1_00001CT-ND - Cut Tape (CT)
3757-PE3212M1Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE3212M1Q_R1_00001
Description
TVS DIODE 12VWM 25VC DFN10062
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
12.5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03214Fr.321.40
20,000Fr.0.03058Fr.611.60
30,000Fr.0.01607Fr.482.10
50,000Fr.0.01537Fr.768.50
250,000Fr.0.01384Fr.3,460.00
500,000Fr.0.01289Fr.6,445.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.11400Fr.1.14
100Fr.0.07680Fr.7.68
500Fr.0.05920Fr.29.60
1,000Fr.0.04400Fr.44.00
2,000Fr.0.04320Fr.86.40
5,000Fr.0.04240Fr.212.00
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.11400Fr.1.14
100Fr.0.07680Fr.7.68
500Fr.0.05920Fr.29.60
1,000Fr.0.04800Fr.48.00
2,000Fr.0.04520Fr.90.40
5,000Fr.0.04240Fr.212.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377