
PG5392_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5392_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG5392_R2_00001 |
Description | DIODE STANDARD 100V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | Fr.0.02551 | Fr.1,530.60 |
| 120,000 | Fr.0.02358 | Fr.2,829.60 |
| 180,000 | Fr.0.02260 | Fr.4,068.00 |
| 300,000 | Fr.0.02160 | Fr.6,480.00 |
| Unit Price without VAT: | Fr.0.02551 |
|---|---|
| Unit Price with VAT: | Fr.0.02758 |



