
BZT52-C12-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C12-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C12-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C12-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C12-AU_R1_000A1 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.05800 | Fr.0.58 |
100 | Fr.0.03040 | Fr.3.04 |
500 | Fr.0.02880 | Fr.14.40 |
1,000 | Fr.0.02720 | Fr.27.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.01960 | Fr.58.80 |
6,000 | Fr.0.01803 | Fr.108.18 |
9,000 | Fr.0.01520 | Fr.136.80 |
15,000 | Fr.0.01440 | Fr.216.00 |
21,000 | Fr.0.01411 | Fr.296.31 |
30,000 | Fr.0.01333 | Fr.399.90 |
75,000 | Fr.0.00983 | Fr.737.25 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |