
P4SMA27AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA27AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA27AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA27AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27AS_R1_00001 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.06693 | Fr.120.47 |
| 3,600 | Fr.0.06013 | Fr.216.47 |
| 5,400 | Fr.0.05666 | Fr.305.96 |
| 9,000 | Fr.0.05276 | Fr.474.84 |
| 12,600 | Fr.0.05045 | Fr.635.67 |
| 18,000 | Fr.0.04820 | Fr.867.60 |
| 45,000 | Fr.0.04326 | Fr.1,946.70 |
| 90,000 | Fr.0.04021 | Fr.3,618.90 |
| 180,000 | Fr.0.03880 | Fr.6,984.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.20300 | Fr.2.03 |
| 100 | Fr.0.12780 | Fr.12.78 |
| 500 | Fr.0.09530 | Fr.47.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 100 | Fr.0.10800 | Fr.10.80 |
| 500 | Fr.0.08320 | Fr.41.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

