
P4SMA27CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMA27CA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA-AU_R1_000A1 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27,000 | Fr.0.09694 | Fr.2,617.38 |
| Unit Price without VAT: | Fr.0.09694 |
|---|---|
| Unit Price with VAT: | Fr.0.10479 |

