P4SMA39AS_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.06628
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,222
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,520
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,440
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.06100
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05785
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07225
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06873
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46
Unit Price: Fr.0.36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06945
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07397
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.08172
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04651
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA39AS_R1_00001

DigiKey Part Number
3757-P4SMA39AS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA39AS_R1_00001
Description
TVS DIODE 33.3VWM 53.9V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
27,000Fr.0.05340Fr.1,441.80
54,000Fr.0.04950Fr.2,673.00
81,000Fr.0.04751Fr.3,848.31
135,000Fr.0.04647Fr.6,273.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05340
Unit Price with VAT:Fr.0.05773