
P4SMAJ100CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ100CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ100CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ100CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ100CA_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.13539 | Fr.243.70 |
| 3,600 | Fr.0.12314 | Fr.443.30 |
| 5,400 | Fr.0.11689 | Fr.631.21 |
| 9,000 | Fr.0.10986 | Fr.988.74 |
| 12,600 | Fr.0.10570 | Fr.1,331.82 |
| 18,000 | Fr.0.10166 | Fr.1,829.88 |
| 45,000 | Fr.0.09393 | Fr.4,226.85 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

