32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ20CA_R1_00001

DigiKey Part Number
3757-P4SMAJ20CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ20CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ20CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ20CA_R1_00001
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,410
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18700Fr.1.87
100Fr.0.11760Fr.11.76
500Fr.0.08732Fr.43.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800Fr.0.07039Fr.126.70
3,600Fr.0.06324Fr.227.66
5,400Fr.0.05959Fr.321.79
9,000Fr.0.05548Fr.499.32
12,600Fr.0.05305Fr.668.43
18,000Fr.0.05069Fr.912.42
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430