42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ26CA-AU_R2_000A1

DigiKey Part Number
3757-P4SMAJ26CA-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-P4SMAJ26CA-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-P4SMAJ26CA-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ26CA-AU_R2_000A1
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ26CA-QBourns Inc.18,347118-SMAJ26CA-QCT-NDFr.0.50000Similar
In-Stock: 15,565
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.20300Fr.2.03
100Fr.0.12740Fr.12.74
500Fr.0.09478Fr.47.39
1,000Fr.0.08423Fr.84.23
2,000Fr.0.07535Fr.150.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.06209Fr.465.68
15,000Fr.0.05670Fr.850.50
22,500Fr.0.05396Fr.1,214.10
37,500Fr.0.05087Fr.1,907.62
52,500Fr.0.04904Fr.2,574.60
75,000Fr.0.04726Fr.3,544.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673