
P4SMAJ28A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ28A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ28A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ28A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28A-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.10269 | Fr.184.84 |
| 3,600 | Fr.0.09294 | Fr.334.58 |
| 5,400 | Fr.0.08797 | Fr.475.04 |
| 9,000 | Fr.0.08238 | Fr.741.42 |
| 12,600 | Fr.0.07907 | Fr.996.28 |
| 18,000 | Fr.0.07585 | Fr.1,365.30 |
| 45,000 | Fr.0.06879 | Fr.3,095.55 |
| 90,000 | Fr.0.06660 | Fr.5,994.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

