
P4SMAJ75CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ75CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ75CA_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,200 | Fr.0.05454 | Fr.1,374.41 |
| 50,400 | Fr.0.05053 | Fr.2,546.71 |
| 75,600 | Fr.0.04848 | Fr.3,665.09 |
| 126,000 | Fr.0.04720 | Fr.5,947.20 |
| Unit Price without VAT: | Fr.0.05454 |
|---|---|
| Unit Price with VAT: | Fr.0.05896 |

