121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ75CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ75CAS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ75CAS_R1_00001
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
27,000Fr.0.05575Fr.1,505.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05575
Unit Price with VAT:Fr.0.06027