
PZ1AH15B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PZ1AH15B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AH15B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AH15B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AH15B-AU_R1_000A1 |
Description | DIODE ZENER 15V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04722 | Fr.141.66 |
6,000 | Fr.0.04244 | Fr.254.64 |
9,000 | Fr.0.04000 | Fr.360.00 |
15,000 | Fr.0.03726 | Fr.558.90 |
21,000 | Fr.0.03564 | Fr.748.44 |
30,000 | Fr.0.03406 | Fr.1,021.80 |
75,000 | Fr.0.03059 | Fr.2,294.25 |
150,000 | Fr.0.02845 | Fr.4,267.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.35000 | Fr.0.35 |
10 | Fr.0.21500 | Fr.2.15 |
100 | Fr.0.13580 | Fr.13.58 |
500 | Fr.0.10142 | Fr.50.71 |
1,000 | Fr.0.09031 | Fr.90.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.17000 | Fr.1.70 |
100 | Fr.0.08880 | Fr.8.88 |
500 | Fr.0.08440 | Fr.42.20 |
1,000 | Fr.0.08000 | Fr.80.00 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |