
P6SMBJ100CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ100CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ100CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ100CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ100CA_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.08595 | Fr.68.76 |
1,600 | Fr.0.07676 | Fr.122.82 |
2,400 | Fr.0.07208 | Fr.172.99 |
4,000 | Fr.0.06680 | Fr.267.20 |
5,600 | Fr.0.06367 | Fr.356.55 |
8,000 | Fr.0.06063 | Fr.485.04 |
20,000 | Fr.0.05395 | Fr.1,079.00 |
40,000 | Fr.0.04982 | Fr.1,992.80 |
80,000 | Fr.0.04635 | Fr.3,708.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.24700 | Fr.2.47 |
100 | Fr.0.15700 | Fr.15.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.19800 | Fr.1.98 |
100 | Fr.0.13360 | Fr.13.36 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |