
P6SMBJ7.0CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ7.0CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ7.0CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ7.0CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ7.0CA_R1_00001 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.09066 | Fr.72.53 |
| 1,600 | Fr.0.08108 | Fr.129.73 |
| 2,400 | Fr.0.07619 | Fr.182.86 |
| 4,000 | Fr.0.07068 | Fr.282.72 |
| 5,600 | Fr.0.06742 | Fr.377.55 |
| 8,000 | Fr.0.06425 | Fr.514.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

