
P6SMBJ8.5CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ8.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ8.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ8.5CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ8.5CA_R1_00001 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.08370 | Fr.66.96 |
| 1,600 | Fr.0.07475 | Fr.119.60 |
| 2,400 | Fr.0.07018 | Fr.168.43 |
| 4,000 | Fr.0.06504 | Fr.260.16 |
| 5,600 | Fr.0.06200 | Fr.347.20 |
| 8,000 | Fr.0.05904 | Fr.472.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20900 | Fr.2.09 |
| 100 | Fr.0.13150 | Fr.13.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.19200 | Fr.1.92 |
| 100 | Fr.0.13010 | Fr.13.01 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

