TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247AD
TO-247AD

PCDH30120CCG1_T0_00601

DigiKey Part Number
3757-PCDH30120CCG1_T0_00601-ND
Manufacturer
Manufacturer Product Number
PCDH30120CCG1_T0_00601
Description
DIODE ARR SIC 1200V 15A TO-247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
15A (DC)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
140 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.15.38000Fr.15.38
10Fr.10.54900Fr.105.49
100Fr.9.46230Fr.946.23
500Fr.5.51530Fr.2,757.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.15.38000
Unit Price with VAT:Fr.16.62578