
BC847CPN-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847CPN-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CPN-AU_R1_000A1 |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 380mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | Fr.0.02856 | Fr.3,427.20 |
| 240,000 | Fr.0.02700 | Fr.6,480.00 |
| Unit Price without VAT: | Fr.0.02856 |
|---|---|
| Unit Price with VAT: | Fr.0.03087 |

