
PJD65N04S-AU_L2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJD65N04S-AU_L2_002A1TR-ND - Tape & Reel (TR) 3757-PJD65N04S-AU_L2_002A1CT-ND - Cut Tape (CT) 3757-PJD65N04S-AU_L2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD65N04S-AU_L2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 167A (Tc) 3W (Ta), 125W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3148 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.74000 | Fr.2.74 |
10 | Fr.1.78200 | Fr.17.82 |
100 | Fr.1.24140 | Fr.124.14 |
500 | Fr.1.07100 | Fr.535.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.87500 | Fr.2,625.00 |
Unit Price without VAT: | Fr.2.74000 |
---|---|
Unit Price with VAT: | Fr.2.96194 |