TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ18A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ18A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ18A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ18A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ18A-AU_R1_007A1
Description
TVS DIODE 14.5VWM 25VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
14.5V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.21500Fr.2.15
100Fr.0.14190Fr.14.19
500Fr.0.10662Fr.53.31
1,000Fr.0.09408Fr.94.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05440Fr.163.20
6,000Fr.0.05040Fr.302.40
9,000Fr.0.04750Fr.427.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944