QR1006D_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 280
Unit Price: Fr.0.91000
Datasheet
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR1006D_R2_00001

DigiKey Part Number
3757-QR1006D_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QR1006D_R2_00001
Description
DIODE STANDARD 600V 10A TO263
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount TO-263
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes