
QRT812D_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-QRT812D_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRT812D_R2_00001 |
Description | DIODE STANDARD 1200V 8A TO263 |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-263 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A | Base Product Number |

