
S2D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2D_R1_00001TR-ND - Tape & Reel (TR) 3757-S2D_R1_00001CT-ND - Cut Tape (CT) 3757-S2D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D_R1_00001 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.12400 | Fr.1.24 |
| 100 | Fr.0.07710 | Fr.7.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.05198 | Fr.41.58 |
| 1,600 | Fr.0.04605 | Fr.73.68 |
| 2,400 | Fr.0.04303 | Fr.103.27 |
| 4,000 | Fr.0.03962 | Fr.158.48 |
| 5,600 | Fr.0.03760 | Fr.210.56 |
| 8,000 | Fr.0.03563 | Fr.285.04 |
| 20,000 | Fr.0.03132 | Fr.626.40 |
| 40,000 | Fr.0.02864 | Fr.1,145.60 |
| 80,000 | Fr.0.02640 | Fr.2,112.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

