Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C10-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C10-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C10-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C10-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-AU_R1_000A1 |
Description | DIODE ZENER 10V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-AU_R1_000A1 | Panjit International Inc. | 2,200 | 3757-BZX84B10-AU_R1_000A1CT-ND | Fr.0.10000 | Parametric Equivalent |
| BZX84B10_R1_00001 | Panjit International Inc. | 1,040 | 3757-BZX84B10_R1_00001CT-ND | Fr.0.09000 | Parametric Equivalent |
| BZX84C10_R1_00001 | Panjit International Inc. | 2,409 | 3757-BZX84C10_R1_00001CT-ND | Fr.0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.01885 | Fr.56.55 |
| 6,000 | Fr.0.01670 | Fr.100.20 |
| 9,000 | Fr.0.01560 | Fr.140.40 |
| 15,000 | Fr.0.01437 | Fr.215.55 |
| 21,000 | Fr.0.01363 | Fr.286.23 |
| 30,000 | Fr.0.01292 | Fr.387.60 |
| 75,000 | Fr.0.01135 | Fr.851.25 |
| 150,000 | Fr.0.01038 | Fr.1,557.00 |
| 300,000 | Fr.0.00957 | Fr.2,871.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 100 | Fr.0.03270 | Fr.3.27 |
| 500 | Fr.0.03078 | Fr.15.39 |
| 1,000 | Fr.0.02882 | Fr.28.82 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |


