
SBA0520Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-SBA0520Q_R1_00501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA0520Q_R1_00501 |
Description | 20V,SCHOTTKY,DFN 2L,0.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DFN1006-2L |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02352 | Fr.235.20 |
| 20,000 | Fr.0.02119 | Fr.423.80 |
| 30,000 | Fr.0.02001 | Fr.600.30 |
| 50,000 | Fr.0.01867 | Fr.933.50 |
| 70,000 | Fr.0.01788 | Fr.1,251.60 |
| 100,000 | Fr.0.01712 | Fr.1,712.00 |
| Unit Price without VAT: | Fr.0.02352 |
|---|---|
| Unit Price with VAT: | Fr.0.02543 |


