
IMZ1AS_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-IMZ1AS_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMZ1AS_S1_00001 |
Description | TRANS NPN/PNP 60V 150MA SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 60V 150mA 180MHz, 140MHz 300mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | Fr.0.03426 | Fr.4,111.20 |
| 240,000 | Fr.0.03333 | Fr.7,999.20 |
| Unit Price without VAT: | Fr.0.03426 |
|---|---|
| Unit Price with VAT: | Fr.0.03704 |


