SD520YS_L2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.18000

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.18000

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.18900
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD520YS_L2_00001

DigiKey Part Number
3757-SD520YS_L2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD520YS_L2_00001
Description
DIODE SCHOTTKY 20V 5A TO252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount TO-252
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
81,000Fr.0.18900Fr.15,309.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18900
Unit Price with VAT:Fr.0.20431