Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SD820YS_L2_00001 | |
|---|---|
| DigiKey Part Number | 3757-SD820YS_L2_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SD820YS_L2_00001 | 
| Description | DIODE SCHOTTKY 20V 8A TO252 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 20 V 8A Surface Mount TO-252 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 20 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-252 | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 81,000 | Fr.0.23040 | Fr.18,662.40 | 
| Unit Price without VAT: | Fr.0.23040 | 
|---|---|
| Unit Price with VAT: | Fr.0.24906 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland