
BAV170-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV170-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV170-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV170-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 100 | Fr.0.04390 | Fr.4.39 |
| 500 | Fr.0.03180 | Fr.15.90 |
| 1,000 | Fr.0.02786 | Fr.27.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.01616 | Fr.48.48 |
| 6,000 | Fr.0.01520 | Fr.91.20 |
| 9,000 | Fr.0.01373 | Fr.123.57 |
| 15,000 | Fr.0.01363 | Fr.204.45 |
| 21,000 | Fr.0.01357 | Fr.284.97 |
| 30,000 | Fr.0.01351 | Fr.405.30 |
| 75,000 | Fr.0.01338 | Fr.1,003.50 |
| 150,000 | Fr.0.01278 | Fr.1,917.00 |
| 300,000 | Fr.0.01237 | Fr.3,711.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

