DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S24A-AU_R2_000A1

DigiKey Part Number
3757-SM6S24A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-SM6S24A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-SM6S24A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S24A-AU_R2_000A1
Description
TVS DIODE 24VWM 38.9VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
118A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.66497Fr.398.98
1,200Fr.0.61308Fr.735.70
1,800Fr.0.58663Fr.1,055.93
3,000Fr.0.55693Fr.1,670.79
4,200Fr.0.54580Fr.2,292.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.62000Fr.2.62
10Fr.1.70900Fr.17.09
100Fr.1.18740Fr.118.74
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.78000Fr.2.78
10Fr.1.79500Fr.17.95
100Fr.1.23090Fr.123.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.62000
Unit Price with VAT:Fr.2.83222