53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S33A-AU_R2_000A1

DigiKey Part Number
3757-SM8S33A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-SM8S33A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-SM8S33A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S33A-AU_R2_000A1
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
6600W (6.6kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
124A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.10000Fr.2.10
10Fr.1.35200Fr.13.52
100Fr.0.92460Fr.92.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.72523Fr.435.14
1,200Fr.0.66906Fr.802.87
1,800Fr.0.64044Fr.1,152.79
3,000Fr.0.60828Fr.1,824.84
4,200Fr.0.58925Fr.2,474.85
6,000Fr.0.57075Fr.3,424.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.10000
Unit Price with VAT:Fr.2.27010