


SS2020FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS2020FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2020FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS2020FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2020FL_R1_00001 |
Description | DIODE SCHOTTKY 20V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 100 | Fr.0.14800 | Fr.14.80 |
| 500 | Fr.0.11070 | Fr.55.35 |
| 1,000 | Fr.0.09863 | Fr.98.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08326 | Fr.249.78 |
| 6,000 | Fr.0.07552 | Fr.453.12 |
| 9,000 | Fr.0.07156 | Fr.644.04 |
| 15,000 | Fr.0.06712 | Fr.1,006.80 |
| 21,000 | Fr.0.06449 | Fr.1,354.29 |
| 30,000 | Fr.0.06194 | Fr.1,858.20 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

