
SVM1545LB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1545LB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1545LB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1545LB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1545LB_R2_00001 |
Description | DIODE SCHOTTKY 45V 15A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 320 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.50100 | Fr.5.01 |
| 100 | Fr.0.32600 | Fr.32.60 |
| 500 | Fr.0.25076 | Fr.125.38 |
| 1,000 | Fr.0.22652 | Fr.226.52 |
| 2,000 | Fr.0.20611 | Fr.412.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.18401 | Fr.920.05 |
| 10,000 | Fr.0.17036 | Fr.1,703.60 |
| 15,000 | Fr.0.16340 | Fr.2,451.00 |
| 25,000 | Fr.0.15558 | Fr.3,889.50 |
| 35,000 | Fr.0.15096 | Fr.5,283.60 |
| 50,000 | Fr.0.14646 | Fr.7,323.00 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

