Diode 50 V 15A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1550U_R1_00001

DigiKey Part Number
3757-SVM1550U_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVM1550U_R1_00001
Description
DIODE SCHOTTKY 50V 15A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount TO-277
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
320 µA @ 50 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000Fr.0.12740Fr.9,555.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12740
Unit Price with VAT:Fr.0.13772