Diode 50 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM1550UB_R2_00001

DigiKey Part Number
3757-SVM1550UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM1550UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM1550UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM1550UB_R2_00001
Description
DIODE SCHOTTKY 50V 15A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
320 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV2050Vonsemi4,884FSV2050VCT-NDFr.1.72000Similar
In-Stock: 3,113
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.44500Fr.4.45
100Fr.0.28800Fr.28.80
500Fr.0.22050Fr.110.25
1,000Fr.0.19874Fr.198.74
2,000Fr.0.18042Fr.360.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.16057Fr.802.85
10,000Fr.0.14831Fr.1,483.10
15,000Fr.0.14206Fr.2,130.90
25,000Fr.0.13504Fr.3,376.00
35,000Fr.0.13089Fr.4,581.15
50,000Fr.0.12685Fr.6,342.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832