
UF1604CT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-UF1604CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1604CT_T0_00001 |
Description | DIODE ARRAY GP 400V 8A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
50 | Fr.0.44420 | Fr.22.21 |
100 | Fr.0.40700 | Fr.40.70 |
500 | Fr.0.31646 | Fr.158.23 |
1,000 | Fr.0.28728 | Fr.287.28 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |