Parametric Equivalent

PBHV8110DA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PBHV8110DA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PBHV8110DA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DA-AU_R1_000A1 |
Description | TRANS NPN 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 1.25 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV8110DA_R1_00001 | Panjit International Inc. | 2,333 | 3757-PBHV8110DA_R1_00001CT-ND | Fr.0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 100 | Fr.0.08110 | Fr.8.11 |
| 500 | Fr.0.05954 | Fr.29.77 |
| 1,000 | Fr.0.05257 | Fr.52.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04368 | Fr.131.04 |
| 6,000 | Fr.0.03918 | Fr.235.08 |
| 9,000 | Fr.0.03689 | Fr.332.01 |
| 15,000 | Fr.0.03431 | Fr.514.65 |
| 21,000 | Fr.0.03279 | Fr.688.59 |
| 30,000 | Fr.0.03130 | Fr.939.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |


