
29126 | |
---|---|
DigiKey Part Number | 29126-ND |
Manufacturer | |
Manufacturer Product Number | 29126 |
Description | SENSOR - FINGERPRINT SERIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fingerprint Sensor Serial Output |
EDA/CAD Models | 29126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Output Type | Serial | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.39.96000 | Fr.39.96 |
5 | Fr.37.96200 | Fr.189.81 |
10 | Fr.35.96400 | Fr.359.64 |
25 | Fr.33.96600 | Fr.849.15 |
Unit Price without VAT: | Fr.39.96000 |
---|---|
Unit Price with VAT: | Fr.43.19676 |