
32912 | |
|---|---|
DigiKey Part Number | 32912-ND |
Manufacturer | |
Manufacturer Product Number | 32912 |
Description | PROPELLER ACTIVITY BRD WX P8X32A |
Customer Reference | |
Detailed Description | P8X32A Propeller Activity Board WX Propeller™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | P8X32A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Xbee | |
Suggested Programming Environment | Propeller Tool | |
Note | - |



