
4850-12-010-040-06096 | |
|---|---|
DigiKey Part Number  | 1944-4850-12-010-040-06096-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 4850-12-010-040-06096  | 
Description  | RF EMI GASKET 24" X 0.157"  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | RF EMI Gasket SOFT-SHIELD® 4850 Urethane Pressure Sensitive Adhesive (PSA) 0.157" (4.00mm) X 24.000" (609.60mm) X 0.039" (1.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Parker Chomerics  | |
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Type  | Gasket  | |
Shape  | Rectangular  | |
Length  | 24.000" (609.60mm)  | |
Width  | 0.157" (4.00mm)  | |
Thickness - Overall  | 0.039" (1.00mm)  | |
Operating Temperature  | -40°C ~ 70°C  | |
Adhesive  | Pressure Sensitive Adhesive (PSA)  | |
Material  | Urethane  | |
Grade  | -  | |
Qualification  | -  | |
Shelf Life  | 24 Months  | |
Shelf Life Start  | Date of Shipment  | |
Storage/Refrigeration Temperature  | 70°F (21°C)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.54588 | Fr.772.94 | 
| Unit Price without VAT: | Fr.1.54588 | 
|---|---|
| Unit Price with VAT: | Fr.1.67110 | 

