
77-1J-3136-09600 | |
|---|---|
DigiKey Part Number | 1944-77-1J-3136-09600-ND |
Manufacturer | |
Manufacturer Product Number | 77-1J-3136-09600 |
Description | SS3500 FOF 0.078X0.315IN 96" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.315" (8.00mm) | |
Length | 96.000" (2.44m) | |
Height | 0.078" (1.98mm) | |
Material | Nickel-Copper Polyester (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 848 | Fr.0.82238 | Fr.697.38 |
| Unit Price without VAT: | Fr.0.82238 |
|---|---|
| Unit Price with VAT: | Fr.0.88899 |

