100R07 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R7-152B

DigiKey Part Number
HF07U-06-ND
Manufacturer
Manufacturer Product Number
100R7-152B
Description
CABLE FFC/FPC 7POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
7
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.65000Fr.1.65
10Fr.1.39900Fr.13.99
25Fr.1.31120Fr.32.78
50Fr.1.24860Fr.62.43
100Fr.1.18900Fr.118.90
250Fr.1.11452Fr.278.63
500Fr.1.06132Fr.530.66
1,000Fr.1.01065Fr.1,010.65
2,500Fr.0.94740Fr.2,368.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.65000
Unit Price with VAT:Fr.1.78365
Alternate Length
CABLE FFC/FPC 7POS 1MM 10"
In-Stock: 0
Unit Price: Fr.1.31736
CABLE FFC/FPC 7POS 1MM 12"
In-Stock: 0
Unit Price: Fr.1.44360
CABLE FFC/FPC 7POS 1MM 18"
In-Stock: 388
Unit Price: Fr.2.91000
CABLE FFC/FPC 7POS 1MM 2"
In-Stock: 514
Unit Price: Fr.1.14000
CABLE FFC/FPC 7POS 1MM 3"
In-Stock: 317
Unit Price: Fr.1.24000