100R9-127B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 490
Unit Price: Fr.0.61000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.25049
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.53265
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.56878
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.34611
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.31494
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R9-127B

DigiKey Part Number
100R9-127B-ND
Manufacturer
Manufacturer Product Number
100R9-127B
Description
CABLE FFC/FPC 9POS 1MM 5"
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.