Cable Assembly Coaxial SMA to UMCX 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3CA1005-3

DigiKey Part Number
6099-PE3CA1005-3-ND
Manufacturer
Manufacturer Product Number
PE3CA1005-3
Description
COAX CBL SMA TO UMCX 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to UMCX 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SMA to UMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
UMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CHF
Retail Package
QuantityUnit PriceExt Price
1Fr.26.39000Fr.26.39
10Fr.22.42900Fr.224.29
25Fr.21.02520Fr.525.63
50Fr.20.02220Fr.1,001.11
100Fr.19.06730Fr.1,906.73
250Fr.17.87496Fr.4,468.74
Manufacturers Standard Package
Unit Price without VAT:Fr.26.39000
Unit Price with VAT:Fr.28.52759