Cable Assembly Coaxial N-Type to MMCX 0.047" Semi-Rigid Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W07591-100CM

DigiKey Part Number
6099-PE3W07591-100CM-ND
Manufacturer
Manufacturer Product Number
PE3W07591-100CM
Description
COAX CBL N-TYPE TO MMCX 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to MMCX 0.047" Semi-Rigid Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
N-Type to MMCX
Cable Type
0.047" Semi-Rigid Cable
1st Connector
MMCX Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
2nd Connector
N-Type Jack
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 97
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Retail Package
QuantityUnit PriceExt Price
1Fr.116.58000Fr.116.58
Manufacturers Standard Package
Unit Price without VAT:Fr.116.58000
Unit Price with VAT:Fr.126.02298