PE7009-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TPI (Test Products Int)
In Stock: 5
Unit Price: Fr.60.56000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: Fr.160.59000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: Fr.81.09000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 2
Unit Price: Fr.122.11000
Datasheet
RF Attenuators 10dB 0 Hz ~ 1 GHz 50 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7009-10

DigiKey Part Number
6099-PE7009-10-ND
Manufacturer
Manufacturer Product Number
PE7009-10
Description
10 dB Fixed Attenuator, 75 Ohm B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 1 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 1 GHz
Manufacturer
Pasternack
Power (Watts)
1W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
120084TPI (Test Products Int)5290-1924-NDFr.60.56000Parametric Equivalent
6810.01.AHuber+Suhner, Inc.03628-6810.01.A-NDFr.160.59000Parametric Equivalent
PE7000-10Pasternack26099-PE7000-10-NDFr.81.09000Parametric Equivalent
R412410124Radiall USA, Inc.22201-R412410124-NDFr.122.11000Parametric Equivalent
Available To Order
Factory Stock: 241
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Retail Package
QuantityUnit PriceExt Price
1Fr.94.98000Fr.94.98
10Fr.84.06000Fr.840.60
Manufacturers Standard Package
Unit Price without VAT:Fr.94.98000
Unit Price with VAT:Fr.102.67338