
PE7014-1 | |
|---|---|
DigiKey Part Number | 6099-PE7014-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7014-1 |
Description | 1 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.336.53000 | Fr.336.53 |
| 10 | Fr.299.10300 | Fr.2,991.03 |
| 25 | Fr.286.18640 | Fr.7,154.66 |
| Unit Price without VAT: | Fr.336.53000 |
|---|---|
| Unit Price with VAT: | Fr.363.78893 |



