
PE7580-20 | |
|---|---|
DigiKey Part Number | 6099-PE7580-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7580-20 |
Description | 20 DB FIXED ATTENUATOR, N MALE T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.313.29000 | Fr.313.29 |
| 10 | Fr.266.35500 | Fr.2,663.55 |
| 25 | Fr.259.62560 | Fr.6,490.64 |
| Unit Price without VAT: | Fr.313.29000 |
|---|---|
| Unit Price with VAT: | Fr.338.66649 |

