
PE9193 | |
|---|---|
DigiKey Part Number  | 6099-PE9193-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PE9193  | 
Description  | COAX ADAPT HN TO HN  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector HN Jack, Female Socket To HN Jack, Female Socket 50 Ohms  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Retail Package  | |
Part Status  | Active  | |
Adapter Type  | Jack to Jack  | |
Conversion Type  | Same Series  | |
Adapter Series  | ||
Center Gender  | Female to Female  | |
Convert From (Adapter End)  | HN Jack, Female Socket  | |
Convert To (Adapter End)  | HN Jack, Female Socket  | |
Impedance  | 50 Ohms  | |
Style  | Straight  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead  | |
Fastening Type  | Threaded, Threaded  | |
Frequency - Max  | 2 GHz  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Nickel  | |
Center Contact Material  | Brass  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Mating Cycles  | -  | |
Insertion Loss  | -  | |
Operating Temperature  | -55°C ~ 155°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.125.01000 | Fr.125.01 | 
| 10 | Fr.106.26700 | Fr.1,062.67 | 
| 25 | Fr.99.62080 | Fr.2,490.52 | 
| 50 | Fr.94.89000 | Fr.4,744.50 | 
| Unit Price without VAT: | Fr.125.01000 | 
|---|---|
| Unit Price with VAT: | Fr.135.13581 | 

