
| 304276-000022 | |
|---|---|
| DigiKey Part Number | 2046-304276-000022-ND | 
| Manufacturer | |
| Manufacturer Product Number | 304276-000022 | 
| Description | NSB5-18GH45-2E2-V1-S2D2 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.159" (4.1mm) IP68, IP69 Cylinder, Threaded - M18 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pepperl+Fuchs, Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.159" (4.1mm) | |
| Output Type | PNP-NO, 4-Wire | |
| Response Frequency | - | |
| Shielding | Unshielded | |
| Material - Body | Stainless Steel | |
| Voltage - Supply | 18V ~ 30V | |
| Termination Style | Connector | |
| Operating Temperature | -25°C ~ 70°C | |
| Ingress Protection | IP68, IP69 | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.110.81000 | Fr.110.81 | 
| Unit Price without VAT: | Fr.110.81000 | 
|---|---|
| Unit Price with VAT: | Fr.119.78561 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland